Part Details for MCF5282CVM66 by NXP Semiconductors
Overview of MCF5282CVM66 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5282CVM66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5384
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 66Mhz, Bga-256, Product Range:Coldfire V2 Family Mcf528X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:2Kb Rohs Compliant: Yes |Nxp MCF5282CVM66 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1700 | Buy Now |
DISTI #
MCF5282CVM66-ND
|
DigiKey | IC MCU 32B 512KB FLASH 256MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4494 In Stock |
|
$48.2416 / $65.3800 | Buy Now |
DISTI #
MCF5282CVM66
|
Avnet Americas | MCU 32-Bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray - Trays (Alt: MCF5282CVM66) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 77 |
|
$42.3052 / $48.7874 | Buy Now |
DISTI #
841-MCF5282CVM66
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5282 V2CORE 512KFLASH RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MCF528x Series 512 KB Flash 64 kB RAM ColdFire 32-Bit Microcontroller-MAPBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 450Tray |
|
$47.7700 | Buy Now |
DISTI #
MCF5282CVM66
|
Avnet Americas | MCU 32-Bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray - Trays (Alt: MCF5282CVM66) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 77 |
|
$42.3052 / $48.7874 | Buy Now |
DISTI #
MCF5282CVM66
|
Avnet Americas | MCU 32-Bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray - Trays (Alt: MCF5282CVM66) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 77 |
|
$42.3052 / $48.7874 | Buy Now |
DISTI #
SMC-MCF5282CVM66
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 450 Lead time: 2 Weeks, 0 Days Date Code: 23+ | 450 |
|
RFQ | |
DISTI #
MCF5282CVM66
|
Avnet Silica | MCU 32-Bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray (Alt: MCF5282CVM66) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5282CVM66
|
EBV Elektronik | MCU 32-Bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray (Alt: MCF5282CVM66) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 1080 |
|
Buy Now |
Part Details for MCF5282CVM66
MCF5282CVM66 CAD Models
MCF5282CVM66 Part Data Attributes
|
MCF5282CVM66
NXP Semiconductors
Buy Now
|
Compare Parts:
MCF5282CVM66
NXP Semiconductors
RISC MICROCONTROLLER, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | 18 INPUT ADC CHANNELS CAN BE SUPPORTED IN MULTIPLEXED MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 66.66 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 142 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 256 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66.66 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5282CVM66
This table gives cross-reference parts and alternative options found for MCF5282CVM66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5282CVM66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5282CVF66 | MCF5282 V2CORE 512KFLASH | Freescale Semiconductor | MCF5282CVM66 vs MCF5282CVF66 |
MCF5282CVF66 | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PBGA256, MAPBGA-256 | Motorola Mobility LLC | MCF5282CVM66 vs MCF5282CVF66 |
MCF5282CVM66 | RISC MICROCONTROLLER, PBGA256, MAPBGA-256 | Rochester Electronics LLC | MCF5282CVM66 vs MCF5282CVM66 |