Microcontrollers and Processors
MCF54450VM240J
Description: IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC

Overview of MCF54450VM240J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCF54450VM240J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF54450VM240J by Rochester Electronics LLC

MCF54450VM240J
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
BGA
Package Description
,
Pin Count
256
Reach Compliance Code
unknown
JESD-609 Code
e1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MCF54450VM240J
    Rochester Electronics LLC
    IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF54450VM240J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF54450VM240J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MCF54450VM240J would you like to use for your alert(s)?
  • Please alert me when MCF54450VM240J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF54450VM240J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF54450VM240J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF54450VM240J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF54450VM240J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF54450VM240J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: