There are no models available for this part yet.
Overview of MCF5480CZP166 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCF5480CZP166 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11J9334
|
Newark | Ic, microprocessor,32-Bit, bga,388Pin, plastic Rohs Compliant: No |Nxp MCF5480CZP166 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2200 | Buy Now | |
DISTI #
MCF5480CZP166-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 200 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$50.7819 | Buy Now | |
DISTI #
MCF5480CZP166
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray - Trays (Alt: MCF5480CZP166) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1830 Partner Stock |
|
$50.3812 / $58.1009 | Buy Now | |
DISTI #
MCF5480CZP166
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray - Trays (Alt: MCF5480CZP166) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$44.6880 | Buy Now | |
DISTI #
841-MCF5480CZP166
|
Mouser Electronics | Microprocessors - MPU MCF548X V4ECORE MMU FPU RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
MCF5480CZP166
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5480CZP166) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCF5480CZP166
|
EBV Elektronik | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5480CZP166) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCF5480CZP166 by NXP Semiconductors
Part Data Attributes for MCF5480CZP166 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.67 MHz
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B388
|
JESD-609 Code
|
e0
|
Length
|
27 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
388
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.55 mm
|
Speed
|
166.66 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
27 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MCF5480CZP166
This table gives cross-reference parts and alternative options found for MCF5480CZP166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5480CZP166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5480CVR166 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5480CZP166 vs MCF5480CVR166 |
MCF5482CVR166 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5480CZP166 vs MCF5482CVR166 |
MCF5482CZP166 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5480CZP166 vs MCF5482CZP166 |
MCF5481CVR166 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5480CZP166 vs MCF5481CVR166 |
Related Parts for MCF5480CZP166
-
MCF52233CAL60Microcontrollers
-
MCF5481CVR166Microprocessors
-
TPS54140DGQSwitching Regulator or Controllers
-
MCH6336-TL-EPower Field-Effect Transistors
-
BTS50085-1TMBPeripheral Drivers
-
TPS2491DGSRG4Power Management Circuits
-
DRV8833RTYRMotion Control Electronics
-
MC74LVX4053DR2GMultiplexers or Switches
-
CY8C5868AXI-LP035Multifunction Peripherals