Part Details for MCF5482CVR166 by Freescale Semiconductor
Overview of MCF5482CVR166 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5482CVR166
MCF5482CVR166 CAD Models
MCF5482CVR166 Part Data Attributes
|
MCF5482CVR166
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5482CVR166
Freescale Semiconductor
MCF548X V4ECORE MMU, FPU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | |
Pin Count | 388 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 166.66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5482CVR166
This table gives cross-reference parts and alternative options found for MCF5482CVR166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5482CVR166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5485CZP200 | MCF548X V4ECORE MMU, FPU | Freescale Semiconductor | MCF5482CVR166 vs MCF5485CZP200 |
PPC405EX-NPB333T | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5482CVR166 vs PPC405EX-NPB333T |
PPC405EX-SSB533T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5482CVR166 vs PPC405EX-SSB533T |
MCF5472VR200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388 | Freescale Semiconductor | MCF5482CVR166 vs MCF5472VR200 |
PPC405EXR-SSD400T | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5482CVR166 vs PPC405EXR-SSD400T |
PPC405EX-NSA333TZ | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5482CVR166 vs PPC405EX-NSA333TZ |
PPC405EX-SSD400T | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5482CVR166 vs PPC405EX-SSD400T |
MCF5480CZP166 | RISC Microprocessor, 32-Bit, 166.66MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 | Motorola Semiconductor Products | MCF5482CVR166 vs MCF5480CZP166 |
PPC405EX-SPA666T | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5482CVR166 vs PPC405EX-SPA666T |
PPC405EX-SPA533T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5482CVR166 vs PPC405EX-SPA533T |