There are no models available for this part yet.
Overview of MCF5484CZP200 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCF5484CZP200 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11J9342
|
Newark | Microprocessor-Mpu Ic, Product Range:Coldfire V4 Family Mcf548X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:64Kb, Ic Case/Package:Bga, No. Of Pins:388Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: No |Nxp MCF5484CZP200 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5300 | Buy Now | |
DISTI #
96AC0618
|
Newark | Mcf548X V4Ecore Mmu, Fpu Rohs Compliant: No |Nxp MCF5484CZP200 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9100 | Buy Now | |
DISTI #
MCF5484CZP200-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
393 In Stock |
|
$61.7788 / $83.0700 | Buy Now | |
DISTI #
MCF5484CZP200
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray - Trays (Alt: MCF5484CZP200) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$52.6196 | Buy Now | |
DISTI #
841-MCF5484CZP200
|
Mouser Electronics | Microprocessors - MPU MCF548X V4ECORE MMU FPU RoHS: Not Compliant | 0 |
|
Order Now | ||
Future Electronics | IC 32 BIT Microcontroller Coldfire V4E 200 MHz Romless 388-PBGA (27x27) pkg RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$67.0700 | Buy Now | ||
DISTI #
78403763
|
Verical | MPU ColdFire V4e MCF5xxx Processor RISC 32bit 200MHz 2.5V/3.3V 388-Pin BGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 18 |
|
$60.4000 / $82.4900 | Buy Now | |
DISTI #
MCF5484CZP200
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5484CZP200) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 400 |
|
Buy Now | ||
DISTI #
C1S537101373990
|
Chip1Stop | MCF548X V4ECORE MMU, FPU RoHS: Not Compliant | 18 |
|
$65.8700 / $82.4900 | Buy Now | |
DISTI #
MCF5484CZP200
|
EBV Elektronik | MPU MCF5xxx RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5484CZP200) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCF5484CZP200 by NXP Semiconductors
Part Data Attributes for MCF5484CZP200 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.67 MHz
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B388
|
JESD-609 Code
|
e0
|
Length
|
27 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
388
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.55 mm
|
Speed
|
200 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
27 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MCF5484CZP200
This table gives cross-reference parts and alternative options found for MCF5484CZP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5484CZP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5485CVR200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5484CZP200 vs MCF5485CVR200 |
MCF5484CVR200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5484CZP200 vs MCF5484CVR200 |
MCF5485CZP200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5484CZP200 vs MCF5485CZP200 |
Related Parts for MCF5484CZP200
-
MPC555LFMZP40Microcontrollers
-
MCF5484CVR200Microprocessors
-
ADUM1402ARWZOther Analog ICs
-
TPS54260QDGQRQ1Switching Regulator or Controllers
-
CSD18501Q5APower Field-Effect Transistors
-
TMS320F2808PZADigital Signal Processors
-
TLE7240SLPeripheral Drivers
-
ADS1115IRUGRAnalog to Digital Converters
-
STM706TM6FPower Management Circuits