Part Details for MCH0603L6206GZFP by Ohmcraft
Overview of MCH0603L6206GZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603L6206GZFP
MCH0603L6206GZFP CAD Models
MCH0603L6206GZFP Part Data Attributes
|
MCH0603L6206GZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603L6206GZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 620000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603L6206GZFP
This table gives cross-reference parts and alternative options found for MCH0603L6206GZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603L6206GZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603L6206GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs MCH0603L6206GGTR |
HVC0603L6206GS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs HVC0603L6206GS |
MCH0603L6206GTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs MCH0603L6206GTBU |
HVC0603L6206GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs HVC0603L6206GGBU |
MCH0603L6206GTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs MCH0603L6206GTTR |
HVC0603L6206GSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs HVC0603L6206GSTR |
MCH0603L6206GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs MCH0603L6206GTFP |
HVC0603L6206GGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs HVC0603L6206GGFP |
HVC0603L6206GBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs HVC0603L6206GBBU |
MCH0603L6206GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 620000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L6206GZFP vs MCH0603L6206GGBU |