Part Details for MCH0805L6205GBFP by Ohmcraft
Overview of MCH0805L6205GBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805L6205GBFP
MCH0805L6205GBFP CAD Models
MCH0805L6205GBFP Part Data Attributes
|
MCH0805L6205GBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805L6205GBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 62000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805L6205GBFP
This table gives cross-reference parts and alternative options found for MCH0805L6205GBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805L6205GBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805L6205GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GBTR |
MCH0805L6205GBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs MCH0805L6205GBBU |
HVC0805L6205GZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GZTR |
HVC0805L6205GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GTFP |
HVC0805L6205GZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GZ |
HVC0805L6205GSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GSTR |
HVC0805L6205GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GGBU |
HVC0805L6205GB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GB |
HVC0805L6205GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GSFP |
HVC0805L6205GSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L6205GBFP vs HVC0805L6205GSBU |