Part Details for MCH1206E2645DZBU by Ohmcraft
Overview of MCH1206E2645DZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206E2645DZBU
MCH1206E2645DZBU CAD Models
MCH1206E2645DZBU Part Data Attributes
|
MCH1206E2645DZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206E2645DZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 26400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206E2645DZBU
This table gives cross-reference parts and alternative options found for MCH1206E2645DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206E2645DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB1206DBE26M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E2645DZBU vs HVCB1206DBE26M4 |
HVCS1206DTE26M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E2645DZBU vs HVCS1206DTE26M4 |
HVC1206E2645DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | MCH1206E2645DZBU vs HVC1206E2645DTTR |
HVCG1206DTE26M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E2645DZBU vs HVCG1206DTE26M4 |
MCH1206E2645DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | MCH1206E2645DZBU vs MCH1206E2645DZTR |
HVC1206E2645DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | MCH1206E2645DZBU vs HVC1206E2645DB |
MCH1206E2645DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | MCH1206E2645DZBU vs MCH1206E2645DTBU |
HVCZ1206DBE26M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E2645DZBU vs HVCZ1206DBE26M4 |
HVCG1206DDE26M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E2645DZBU vs HVCG1206DDE26M4 |
HVC1206E2645DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26400000ohm, 1200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | MCH1206E2645DZBU vs HVC1206E2645DZ |