Part Details for MCH12140DR2G by onsemi
Overview of MCH12140DR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH12140DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCH12140 - Phase Detector, ECL10K, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13425 |
|
$6.2000 / $7.2900 | Buy Now |
|
Chip1Cloud | Phase-Frequency Detector | IC DETECTOR PHASE FREQ 8-SOIC | 8700 |
|
RFQ |
Part Details for MCH12140DR2G
MCH12140DR2G CAD Models
MCH12140DR2G Part Data Attributes
|
MCH12140DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH12140DR2G
onsemi
Phase Frequency Detector, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT REQUIRES A -4.75V TO -5.5V SUPPLY | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCH12140DR2G
This table gives cross-reference parts and alternative options found for MCH12140DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH12140DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCH12140DR2G vs MCH12140D |
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCH12140DR2G vs MCK12140DR2 |
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCH12140DR2G vs MCH12140D |
MCH12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140DR2G vs MCH12140DR2 |
MCH12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCH12140DR2G vs MCH12140DR2 |
MCK12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCH12140DR2G vs MCK12140D |
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140DR2G vs MCK12140DR2 |
MCK12140DG | Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE | onsemi | MCH12140DR2G vs MCK12140DG |
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140DR2G vs MCH12140D |
MCH12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCH12140DR2G vs MCH12140DR2 |