Part Details for MCH185A5R6CK by ROHM Semiconductor
Overview of MCH185A5R6CK by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH185A5R6CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7019 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0603 | 260678 |
|
$0.0025 / $0.0168 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0603 | 5615 |
|
$0.0144 / $0.0720 | Buy Now |
Part Details for MCH185A5R6CK
MCH185A5R6CK CAD Models
MCH185A5R6CK Part Data Attributes
|
MCH185A5R6CK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185A5R6CK
ROHM Semiconductor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.47% +Tol, 4.47% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.47% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.47% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH185A5R6CK
This table gives cross-reference parts and alternative options found for MCH185A5R6CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A5R6CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A0505P60CCQS02A | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | MCH185A5R6CK vs 0603A0505P60CCQS02A |
CC0603CCNPO9BN5R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MCH185A5R6CK vs CC0603CCNPO9BN5R6 |
C0603T569C5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | MCH185A5R6CK vs C0603T569C5GBC3325 |
C0603C0G500-5R6CNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | VENKEL LTD | MCH185A5R6CK vs C0603C0G500-5R6CNR |
CL10C5R6CB8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | MCH185A5R6CK vs CL10C5R6CB8ANNS |
CL10C5R6CB8GNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | MCH185A5R6CK vs CL10C5R6CB8GNL |
C0603COG500-5R6CP6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | VENKEL LTD | MCH185A5R6CK vs C0603COG500-5R6CP6P |
C0603COG500-5R6CSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | VENKEL LTD | MCH185A5R6CK vs C0603COG500-5R6CSN6R |
CL10C5R6CB8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | MCH185A5R6CK vs CL10C5R6CB8NCNL |
0603J0505P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCH185A5R6CK vs 0603J0505P60CQB |