Part Details for MCH2010L6206JGFP by Ohmcraft
Overview of MCH2010L6206JGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010L6206JGFP
MCH2010L6206JGFP CAD Models
MCH2010L6206JGFP Part Data Attributes
|
MCH2010L6206JGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010L6206JGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 620000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010L6206JGFP
This table gives cross-reference parts and alternative options found for MCH2010L6206JGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L6206JGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L6206JGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs HVC2010L6206JGTR |
MCH2010L6206JZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs MCH2010L6206JZTR |
HVC2010L6206JZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs HVC2010L6206JZTR |
MCH2010L6206JGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs MCH2010L6206JGTR |
HVC2010L6206JS | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 1700V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs HVC2010L6206JS |
MCH2010L6206JSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs MCH2010L6206JSTR |
HVC2010L6206JTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs HVC2010L6206JTBU |
HVC2010L6206JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 1700V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs HVC2010L6206JT |
MCH2010L6206JZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs MCH2010L6206JZFP |
HVC2010L6206JZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L6206JGFP vs HVC2010L6206JZBU |