Datasheets
MCH2512H2555FBFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512,

Part Details for MCH2512H2555FBFP by Ohmcraft

Overview of MCH2512H2555FBFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH2512H2555FBFP

MCH2512H2555FBFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH2512H2555FBFP Part Data Attributes

MCH2512H2555FBFP Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH2512H2555FBFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Rated Power Dissipation (P) 2 W
Resistance 25500000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 3000 V

Alternate Parts for MCH2512H2555FBFP

This table gives cross-reference parts and alternative options found for MCH2512H2555FBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H2555FBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH2512H2555FGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H2555FBFP vs MCH2512H2555FGBU
HVCG2512FKC25M5 Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H2555FBFP vs HVCG2512FKC25M5
HVCZ2512FKC25M5 Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H2555FBFP vs HVCZ2512FKC25M5
HVCZ2512FTC25M5 Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H2555FBFP vs HVCZ2512FTC25M5
MCH2512H2555FGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H2555FBFP vs MCH2512H2555FGTR
MCH2512H2555FZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H2555FBFP vs MCH2512H2555FZTR
HVC2512H2555FT Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H2555FBFP vs HVC2512H2555FT
HVC2512H2555FS Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H2555FBFP vs HVC2512H2555FS
MCH2512H2555FZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H2555FBFP vs MCH2512H2555FZFP
HVCG2512FTC25M5 Fixed Resistor, Metal Glaze/thick Film, 2W, 25500000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H2555FBFP vs HVCG2512FTC25M5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH2512H2555FBFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH2512H2555FBFP by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH2512H2555FBFP would you like to use for your alert(s)?
  • Please alert me when MCH2512H2555FBFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH2512H2555FBFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH2512H2555FBFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH2512H2555FBFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH2512H2555FBFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH2512H2555FBFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: