Part Details for MCH2512K4993FSFP by Ohmcraft
Overview of MCH2512K4993FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K4993FSFP
MCH2512K4993FSFP CAD Models
MCH2512K4993FSFP Part Data Attributes:
|
MCH2512K4993FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K4993FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K4993FSFP
This table gives cross-reference parts and alternative options found for MCH2512K4993FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K4993FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512K4993FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FZBU |
MCH2512K4993FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FSBU |
MCH2512K4993FGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FGFP |
MCH2512K4993FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FTFP |
MCH2512K4993FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FTBU |
MCH2512K4993FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FBFP |
MCH2512K4993FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FBTR |
MCH2512K4993FZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FZFP |
HVC2512K4993FS | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs HVC2512K4993FS |
MCH2512K4993FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4993FSFP vs MCH2512K4993FSTR |