Part Details for MCHP03W8F1001T5E by SPC Multicomp
Overview of MCHP03W8F1001T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHP03W8F1001T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N6843
|
Newark | Res, Thick Film, 1K, 1%, 0.125W, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case Style:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP03W8F1001T5E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 / $0.0350 | Buy Now |
Part Details for MCHP03W8F1001T5E
MCHP03W8F1001T5E CAD Models
MCHP03W8F1001T5E Part Data Attributes:
|
MCHP03W8F1001T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP03W8F1001T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCHP03W8F1001T5E
This table gives cross-reference parts and alternative options found for MCHP03W8F1001T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP03W8F1001T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603L6F1001SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | MCHP03W8F1001T5E vs MC0603L6F1001SE |
CTTKFR0603FTE1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | MCHP03W8F1001T5E vs CTTKFR0603FTE1001 |
RM06FLN1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | MCHP03W8F1001T5E vs RM06FLN1001 |
RK73H1JGTDB1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCHP03W8F1001T5E vs RK73H1JGTDB1001F |
9C06031A1001FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | MCHP03W8F1001T5E vs 9C06031A1001FKAFT |
RK73H1JXTP1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCHP03W8F1001T5E vs RK73H1JXTP1001F |
MCWF06P1001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCHP03W8F1001T5E vs MCWF06P1001FTL |
FPS03FT-01B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCHP03W8F1001T5E vs FPS03FT-01B |
RMC06031K1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | MCHP03W8F1001T5E vs RMC06031K1% |
HQ03WGF1001T4E | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCHP03W8F1001T5E vs HQ03WGF1001T4E |