Part Details for MCHVR06JTFV6204 by SPC Multicomp
Overview of MCHVR06JTFV6204 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR06JTFV6204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9510
|
Newark | Res, 6M2, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:6.2Mohm, Product Range:Hvr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR06JTFV6204 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8559 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
47AC1045
|
Newark | Res, 6M2, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:6.2Mohm, Product Range:Hvr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR06JTFV6204 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0110 / $0.0170 | Buy Now |
Part Details for MCHVR06JTFV6204
MCHVR06JTFV6204 CAD Models
MCHVR06JTFV6204 Part Data Attributes
|
MCHVR06JTFV6204
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR06JTFV6204
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MCHVR06JTFV6204
This table gives cross-reference parts and alternative options found for MCHVR06JTFV6204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR06JTFV6204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV06S4J0625T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MCHVR06JTFV6204 vs HV06S4J0625T4E |
RCH1206J625-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | MCHVR06JTFV6204 vs RCH1206J625-500V |
HV06S4J0625T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MCHVR06JTFV6204 vs HV06S4J0625T5E |
232279061625L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCHVR06JTFV6204 vs 232279061625L |
232279061625 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCHVR06JTFV6204 vs 232279061625 |
LHVC1206-6M2JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCHVR06JTFV6204 vs LHVC1206-6M2JT4 |
9CVR013A6204JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | MCHVR06JTFV6204 vs 9CVR013A6204JLPFT |