Part Details for MCIMX27VOP4AR2 by NXP Semiconductors
Overview of MCIMX27VOP4AR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX27VOP4AR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3411
|
Newark | 32-Bit Applications Processor Ic, Product Range:-, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:404Pins, Supply Voltage Min:1.35V, Supply Voltage Max:1.6V, Operating Frequency Max:400Mhz Rohs Compliant: Yes |Nxp MCIMX27VOP4AR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$24.0500 | Buy Now |
DISTI #
69M3760
|
Newark | I.mx27 Rev 2.1/ Reel Rohs Compliant: Yes |Nxp MCIMX27VOP4AR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.5200 | Buy Now |
DISTI #
MCIMX27VOP4AR2-ND
|
DigiKey | IC MPU I.MX27 400MHZ 404LFBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$22.6040 | Buy Now |
DISTI #
MCIMX27VOP4AR2
|
Avnet Americas | Multimedia Processor 404-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX27VOP4AR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$24.7932 | Buy Now |
DISTI #
841-MCIMX27VOP4AR2
|
Mouser Electronics | Processors - Application Specialized I.MX27 REV 2.1 RoHS: Compliant | 0 |
|
$25.5600 | Order Now |
DISTI #
MCIMX27VOP4AR2
|
Avnet Silica | Multimedia Processor 404-Pin MAPBGA T/R (Alt: MCIMX27VOP4AR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX27VOP4AR2
|
EBV Elektronik | Multimedia Processor 404-Pin MAPBGA T/R (Alt: MCIMX27VOP4AR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX27VOP4AR2
MCIMX27VOP4AR2 CAD Models
MCIMX27VOP4AR2 Part Data Attributes
|
MCIMX27VOP4AR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX27VOP4AR2
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-404 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES 1.3V AT 266MHZ | |
JESD-30 Code | S-PBGA-B404 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 404 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA404,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX27VOP4AR2
This table gives cross-reference parts and alternative options found for MCIMX27VOP4AR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX27VOP4AR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX27VOP4R2 | 32-BIT, 400 MHz, MICROPROCESSOR, PBGA404, 17 X 17 MM, 0.65 MM PITCH, LEAD FEE, MAPBGA-404 | Freescale Semiconductor | MCIMX27VOP4AR2 vs MCIMX27VOP4R2 |
MCIMX27VJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404 | NXP Semiconductors | MCIMX27VOP4AR2 vs MCIMX27VJP4A |
MCIMX27LVOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404 | NXP Semiconductors | MCIMX27VOP4AR2 vs MCIMX27LVOP4A |
MCIMX27LVJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404, 17 X 17 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-404 | Freescale Semiconductor | MCIMX27VOP4AR2 vs MCIMX27LVJP4A |
MCIMX27VOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404 | NXP Semiconductors | MCIMX27VOP4AR2 vs MCIMX27VOP4A |
MCIMX27LVOP4AR2 | MICROPROCESSOR | NXP Semiconductors | MCIMX27VOP4AR2 vs MCIMX27LVOP4AR2 |