Microcontrollers and Processors
MCIMX283DVM4B
Description: 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289

Overview of MCIMX283DVM4B by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MCIMX283DVM4B by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
ComSIT USA LOW-POWER, HIGH-PERFORMANCE APPLICATIONS PROCESSOR Multifunction Peripheral, CMOS, PBGA289 RoHS: Not Compliant Stock EU - 84
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA 11540
  • 3 $22.6090
  • 6 $18.5510
  • 9 $17.9710
  • 12 $17.3920
  • 15 $16.8120
  • 20 $15.0730
$15.0730 / $22.6090 Buy Now

CAD Models for MCIMX283DVM4B by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCIMX283DVM4B by Freescale Semiconductor

MCIMX283DVM4B
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
MABGA-289
Pin Count
289
Reach Compliance Code
compliant
ECCN Code
5A002.A
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Additional Feature
IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V
JESD-30 Code
S-PBGA-B289
JESD-609 Code
e1
Length
14 mm
Moisture Sensitivity Level
3
Number of Terminals
289
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA289,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.37 mm
Supply Voltage-Max
1.55 V
Supply Voltage-Min
1.35 V
Supply Voltage-Nom
1.45 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MCIMX283DVM4B
    Freescale Semiconductor
    32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289
    VS

Alternate Parts for MCIMX283DVM4B

This table gives cross-reference parts and alternative options found for MCIMX283DVM4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX283DVM4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCIMX285AVM4B 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 Freescale Semiconductor MCIMX283DVM4B vs MCIMX285AVM4B
MCIMX280DVM4B i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Freescale Semiconductor MCIMX283DVM4B vs MCIMX280DVM4B
MCIMX287CVM4B 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 Freescale Semiconductor MCIMX283DVM4B vs MCIMX287CVM4B
MCIMX281AVM4B i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Freescale Semiconductor MCIMX283DVM4B vs MCIMX281AVM4B
MCIMX286DVM4B i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Freescale Semiconductor MCIMX283DVM4B vs MCIMX286DVM4B
Part Number Description Manufacturer Compare
MC9328MX21SCVMR2 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 Freescale Semiconductor MCIMX283DVM4B vs MC9328MX21SCVMR2
MCIMX285AVM4B 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 Freescale Semiconductor MCIMX283DVM4B vs MCIMX285AVM4B
MC9328MX21DVKR2 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 Freescale Semiconductor MCIMX283DVM4B vs MC9328MX21DVKR2
MC94MX21DVKN3 350 MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, BGA-289 Freescale Semiconductor MCIMX283DVM4B vs MC94MX21DVKN3
MC9328MX21DVH 266MHz, MICROPROCESSOR, PBGA289, 17 X 17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, MAPBGA-289 Freescale Semiconductor MCIMX283DVM4B vs MC9328MX21DVH
MC9328MX21CJM 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 NXP Semiconductors MCIMX283DVM4B vs MC9328MX21CJM
MCIMX286DVM4B i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Freescale Semiconductor MCIMX283DVM4B vs MCIMX286DVM4B
TMP19A63F10XBG IC RISC PROCESSOR, PBGA289, 11 X 11 MM, 0.50 MM PITCH, PLASTIC, TFBGA-289, Microprocessor Toshiba America Electronic Components MCIMX283DVM4B vs TMP19A63F10XBG
MC9328MX21VMR2 DB I.MX21 17X17 PB-FR Freescale Semiconductor MCIMX283DVM4B vs MC9328MX21VMR2
MCIMX287CVM4B 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 Freescale Semiconductor MCIMX283DVM4B vs MCIMX287CVM4B

Related Parts for MCIMX283DVM4B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCIMX283DVM4B by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCIMX283DVM4B by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCIMX283DVM4B would you like to use for your alert(s)?
  • Please alert me when MCIMX283DVM4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCIMX283DVM4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCIMX283DVM4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCIMX283DVM4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCIMX283DVM4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCIMX283DVM4B by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: