Part Details for MCIMX6S5DVM10AD by NXP Semiconductors
Overview of MCIMX6S5DVM10AD by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6S5DVM10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4960
|
Newark | I.mx 6S Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX6S5DVM10AD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 | Buy Now |
DISTI #
2832-MCIMX6S5DVM10AD-ND
|
DigiKey | IC MPU I.MX6S 1.0GHZ 624MAPBGA Min Qty: 20 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
191 In Stock |
|
$25.5000 | Buy Now |
DISTI #
568-13627-ND
|
DigiKey | IC MPU I.MX6S 1.0GHZ 624MAPBGA Min Qty: 20 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.3460 | Buy Now |
DISTI #
MCIMX6S5DVM10AD
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins - Trays (Alt: MCIMX6S5DVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$23.7031 / $27.3350 | Buy Now |
DISTI #
771-MCIMX6S5DVM10AD
|
Mouser Electronics | Processors - Application Specialized i.MX 6S ROM Perf Enhan RoHS: Compliant | 300 |
|
$29.3500 / $42.8700 | Buy Now |
DISTI #
V36:1790_18849722
|
Arrow Electronics | SOC i.MX 6Solo ARM Cortex A9 40nm 624-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2319 | Americas - 165 |
|
$27.3500 / $42.3600 | Buy Now |
|
Future Electronics | SOC i.MX 6Solo ARM Cortex A9 624-Pin LFBGA RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$25.4900 | Buy Now |
DISTI #
MCIMX6S5DVM10AD
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins - Trays (Alt: MCIMX6S5DVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$23.7031 / $27.3350 | Buy Now |
DISTI #
MCIMX6S5DVM10AD
|
Avnet Silica | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins (Alt: MCIMX6S5DVM10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6S5DVM10AD
|
EBV Elektronik | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins (Alt: MCIMX6S5DVM10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 120 |
|
Buy Now |
Part Details for MCIMX6S5DVM10AD
MCIMX6S5DVM10AD CAD Models
MCIMX6S5DVM10AD Part Data Attributes:
|
MCIMX6S5DVM10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S5DVM10AD
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6S5DVM10AD
This table gives cross-reference parts and alternative options found for MCIMX6S5DVM10AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6S5DVM10AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935360456557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10AD vs 935360456557 |
MCIMX6S5DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5DVM10AD vs MCIMX6S5DVM10AC |
MCIMX6S5EVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5DVM10AD vs MCIMX6S5EVM10AC |
935317895557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10AD vs 935317895557 |
MCIMX6S5EVM10ADR | SoC, CMOS, PBGA624 | NXP Semiconductors | MCIMX6S5DVM10AD vs MCIMX6S5EVM10ADR |
MCIMX6S5DVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5DVM10AD vs MCIMX6S5DVM10AB |
935360463557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10AD vs 935360463557 |
935317895518 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10AD vs 935317895518 |
MCIMX6S5EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5DVM10AD vs MCIMX6S5EVM10AB |