Part Details for MCIMX6U5EVM10ABR by NXP Semiconductors
Overview of MCIMX6U5EVM10ABR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX6U5EVM10ABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1163
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Mapbga 624/Reel Rohs Compliant: Yes |Nxp MCIMX6U5EVM10ABR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$31.2900 | Buy Now |
DISTI #
MCIMX6U5EVM10ABR-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$38.2333 | Buy Now |
DISTI #
MCIMX6U5EVM10ABR
|
Avnet Americas | MPU i.MX 6DualLite RISC 32Bit 1000MHz 1.975V/2.8V/3.6V 624-Pin MAPBGA Tray - Tape and Reel (Alt: MCIMX6U5EVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
$32.5971 / $37.5918 | Buy Now |
DISTI #
841-MCIMX6U5EVM10ABR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$38.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$35.0600 | Buy Now |
DISTI #
MCIMX6U5EVM10ABR
|
Avnet Americas | MPU i.MX 6DualLite RISC 32Bit 1000MHz 1.975V/2.8V/3.6V 624-Pin MAPBGA Tray - Tape and Reel (Alt: MCIMX6U5EVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
$32.5971 / $37.5918 | Buy Now |
DISTI #
MCIMX6U5EVM10ABR
|
Avnet Americas | MPU i.MX 6DualLite RISC 32Bit 1000MHz 1.975V/2.8V/3.6V 624-Pin MAPBGA Tray - Tape and Reel (Alt: MCIMX6U5EVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
$32.5971 / $37.5918 | Buy Now |
DISTI #
SMC-MCIMX6U5EVM10ABR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7685 |
|
RFQ | |
DISTI #
MCIMX6U5EVM10ABR
|
Avnet Silica | MPU i.MX 6DualLite RISC 32Bit 1000MHz 1.975V/2.8V/3.6V 624-Pin MAPBGA Tray (Alt: MCIMX6U5EVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6U5EVM10ABR
|
EBV Elektronik | MPU i.MX 6DualLite RISC 32Bit 1000MHz 1.975V/2.8V/3.6V 624-Pin MAPBGA Tray (Alt: MCIMX6U5EVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6U5EVM10ABR
MCIMX6U5EVM10ABR CAD Models
MCIMX6U5EVM10ABR Part Data Attributes
|
MCIMX6U5EVM10ABR
NXP Semiconductors
Buy Now
|
Compare Parts:
MCIMX6U5EVM10ABR
NXP Semiconductors
IC,GRAPHICS PROCESSOR,CMOS,BGA,624PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , BGA624,25X25,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA624,25X25,32 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2200 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |