Part Details for MCIMX6U7CVM08AC by NXP Semiconductors
Overview of MCIMX6U7CVM08AC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX6U7CVM08AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3975
|
Newark | Mpu, 32Bit, Cortex-A9, 800Mhz, Mapbga624, Product Range:I.mx Family I.mx 6Duallite Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.275V, Supply Rohs Compliant: Yes |Nxp MCIMX6U7CVM08AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$49.1500 / $66.6900 | Buy Now |
DISTI #
81AC9019
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 800Mhz, Mapbga 624 Rohs Compliant: Yes |Nxp MCIMX6U7CVM08AC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0700 / $39.2900 | Buy Now |
DISTI #
MCIMX6U7CVM08AC-ND
|
DigiKey | IC MPU I.MX6DL 800MHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
255 In Stock |
|
$40.2364 / $57.1200 | Buy Now |
DISTI #
MCIMX6U7CVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6U7CVM08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.0684 / $39.2885 | Buy Now |
DISTI #
841-MCIMX6U7CVM08AC
|
Mouser Electronics | Processors - Application Specialized i.MX6 32bit A9 Core 800MHz, FCBGA 624 RoHS: Compliant | 18 |
|
$40.2300 / $57.1000 | Buy Now |
|
Future Electronics | i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$38.5200 | Buy Now |
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 800MHZ, CMOS, PBGA624 | 1680 |
|
$52.2284 / $69.6378 | Buy Now |
DISTI #
MCIMX6U7CVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6U7CVM08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.0684 / $39.2885 | Buy Now |
DISTI #
MCIMX6U7CVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6U7CVM08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.0684 / $39.2885 | Buy Now |
DISTI #
MCIMX6U7CVM08AC
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray (Alt: MCIMX6U7CVM08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |