Part Details for MCIMX6UL-EVKB by NXP Semiconductors
Results Overview of MCIMX6UL-EVKB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6UL-EVKB Information
MCIMX6UL-EVKB by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6UL-EVKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92Y9307
|
Newark | Evaluation Kit, Display & Audio Playback, Silicon Manufacturer:Nxp, Silicon Core Number:I.mx6Ul, Mag3110, Fxls8471Q, Kit Application Type:Audio, Video, Application Sub Type:Display & Audio Playback, Core Architecture:Arm, Core Rohs Compliant: Yes |Nxp MCIMX6UL-EVKB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.0800 | Buy Now |
|
DISTI #
MCIMX6UL-EVKB-ND
|
DigiKey | I.MX 6ULTRALITE EVAL BRD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
16 In Stock |
|
$180.3900 | Buy Now |
|
DISTI #
MCIMX6UL-EVKB
|
Avnet Americas | Evaluation Board, i.MX6UL, i.MX6 UltraLite, ARM Cortex-A7, Display & Audio Playback - Boxed Product (Development Kits) (Alt: MCIMX6UL-EVKB) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$165.5085 / $171.3500 | Buy Now |
|
DISTI #
841-MCIMX6UL-EVKB
|
Mouser Electronics | Development Boards & Kits - ARM i.MX6 Ultralite Eval Kit RoHS: Compliant | 10 |
|
$176.9900 | Buy Now |
|
|
Future Electronics | Evaluation Kit based on the i.MX6 UltraLite Applications Processor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Kit | 0Kit |
|
$171.3500 / $179.9200 | Buy Now |
|
DISTI #
91041090
|
Verical | I.MX6UL Application Processor and SOC Evaluation Kit 400MHz/696MHz CPU 512MB RAM 256MB SPI Flash Linux RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 5 |
|
$179.2981 | Buy Now |
|
DISTI #
MCIMX6UL-EVKB
|
IBS Electronics | I.MX6UL APPLICATION PROCESSOR AND SOC EVALUATION KIT 400MHZ/696MHZ CPU 512MB RAM 256MB SPI FLASH LINUX Min Qty: 1 Package Multiple: 1 | 0 |
|
$239.8900 / $251.8880 | Buy Now |
|
DISTI #
MCIMX6UL-EVKB
|
Avnet Silica | Evaluation Board iMX6UL iMX6 UltraLite ARM CortexA7 Display Audio Playback (Alt: MCIMX6UL-EVKB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCIMX6UL-EVKB
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
$171.0000 | Buy Now |