Part Details for MCJCH31LBB7104MTPA1J by TAIYO YUDEN
Overview of MCJCH31LBB7104MTPA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCH31LBB7104MTPA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCH31LBB7104MTPA1JTR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1209 | Buy Now |
DISTI #
MCJCH31LBB7104MTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,100V,X7R,0.1UF 20% ,T&R - Tape and Reel (Alt: MCJCH31LBB7104MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1051 / $0.1184 | Buy Now |
DISTI #
963-H31LBB7104MTPA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.1050 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0887 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0918 / $0.1150 | Buy Now |
Part Details for MCJCH31LBB7104MTPA1J
MCJCH31LBB7104MTPA1J CAD Models
MCJCH31LBB7104MTPA1J Part Data Attributes
|
MCJCH31LBB7104MTPA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCH31LBB7104MTPA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCJCH31LBB7104MTPA1J
This table gives cross-reference parts and alternative options found for MCJCH31LBB7104MTPA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCH31LBB7104MTPA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCH31LBB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCH31LBB7104MTPA1J vs MMJCH31LBB7104MTPA01 |
MCJCH31LBB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCH31LBB7104MTPA1J vs MCJCH31LBB7104MTPA01 |
MMJCH31LBB7104MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCH31LBB7104MTPA1J vs MMJCH31LBB7104MTPA18 |
MBJCH31LBB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCH31LBB7104MTPA1J vs MBJCH31LBB7104MTPA01 |
C3216X7R2A104M160AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | TDK Corporation | MCJCH31LBB7104MTPA1J vs C3216X7R2A104M160AE |
CGA5L2X7R2A104M160AE | CAPACITOR, CERAMIC | TDK Corporation | MCJCH31LBB7104MTPA1J vs CGA5L2X7R2A104M160AE |
HMK316B7104MLHT | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCJCH31LBB7104MTPA1J vs HMK316B7104MLHT |
HMK316B7104ML-T | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCJCH31LBB7104MTPA1J vs HMK316B7104ML-T |
HMJ316BB7104MLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MCJCH31LBB7104MTPA1J vs HMJ316BB7104MLHT |
CGA5L2X7R2A104M160AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCJCH31LBB7104MTPA1J vs CGA5L2X7R2A104M160AA |