Part Details for MCJCQ21GBB7103KTPA01 by TAIYO YUDEN
Overview of MCJCQ21GBB7103KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCQ21GBB7103KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCQ21GBB7103KTPA01CT-ND
|
DigiKey | CAP CER 10000PF 250V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0549 / $0.3000 | Buy Now |
DISTI #
MCJCQ21GBB7103KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,0805,250V,X7R,0.01 F, 10% - Tape and Reel (Alt: MCJCQ21GBB7103KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0660 / $0.0744 | Buy Now |
DISTI #
963-MCJCQ21GBB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0540 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0558 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0543 / $0.0772 | Buy Now |
DISTI #
MCJCQ21GBB7103KTPA01
|
Avnet Abacus | CAPACITOR,CERAMIC,SOFT TERMINATION,0805,250V,X7R,0.01 F, 10% (Alt: MCJCQ21GBB7103KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCJCQ21GBB7103KTPA01
MCJCQ21GBB7103KTPA01 CAD Models
MCJCQ21GBB7103KTPA01 Part Data Attributes
|
MCJCQ21GBB7103KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCQ21GBB7103KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCJCQ21GBB7103KTPA01
This table gives cross-reference parts and alternative options found for MCJCQ21GBB7103KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCQ21GBB7103KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B103K251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | MCJCQ21GBB7103KTPA01 vs 0805B103K251S |
QMK212B7103KGHT | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCJCQ21GBB7103KTPA01 vs QMK212B7103KGHT |
CMT-250/103KX0805T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Tecate Group | MCJCQ21GBB7103KTPA01 vs CMT-250/103KX0805T |
CL21B103KEFANNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Samsung Electro-Mechanics | MCJCQ21GBB7103KTPA01 vs CL21B103KEFANNE |
GRM21BR72E103KW03L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCJCQ21GBB7103KTPA01 vs GRM21BR72E103KW03L |
CL21B103KEFACNL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Samsung Electro-Mechanics | MCJCQ21GBB7103KTPA01 vs CL21B103KEFACNL |
CL21B103KEFACNC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Samsung Electro-Mechanics | MCJCQ21GBB7103KTPA01 vs CL21B103KEFACNC |
CL21B103KEFNCNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Samsung Electro-Mechanics | MCJCQ21GBB7103KTPA01 vs CL21B103KEFNCNP |
C2012X7R103KKCS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | Darfon Corporation | MCJCQ21GBB7103KTPA01 vs C2012X7R103KKCS |
C2012X7R2E103K125AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCJCQ21GBB7103KTPA01 vs C2012X7R2E103K125AA |