Part Details for MCJCU21GBB7223MTPA1J by TAIYO YUDEN
Overview of MCJCU21GBB7223MTPA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCU21GBB7223MTPA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCU21GBB7223MTPA1JTR-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0630 | Buy Now |
DISTI #
MCJCU21GBB7223MTPA
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,0.022UF 20% ,T&R - Tape and Reel (Alt: MCJCU21GBB7223MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0493 / $0.0555 | Buy Now |
DISTI #
963-U21GBB7223MTPA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0805 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0510 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0416 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0450 / $0.0576 | Buy Now |
Part Details for MCJCU21GBB7223MTPA1J
MCJCU21GBB7223MTPA1J CAD Models
MCJCU21GBB7223MTPA1J Part Data Attributes
|
MCJCU21GBB7223MTPA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCU21GBB7223MTPA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCJCU21GBB7223MTPA1J
This table gives cross-reference parts and alternative options found for MCJCU21GBB7223MTPA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCU21GBB7223MTPA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12ZD0223MT6 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805 | Kyocera AVX Components | MCJCU21GBB7223MTPA1J vs AC12ZD0223MT6 |
0805Y0500223MER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | MCJCU21GBB7223MTPA1J vs 0805Y0500223MER |
X7R0805223M1HRB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Cinetech Industrial Co Ltd | MCJCU21GBB7223MTPA1J vs X7R0805223M1HRB |
MAASU21GSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCU21GBB7223MTPA1J vs MAASU21GSB7223MTNA01 |
GRM21BR71H223MD01L | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCJCU21GBB7223MTPA1J vs GRM21BR71H223MD01L |
NMC0805X7R223M50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | NIC Components Corp | MCJCU21GBB7223MTPA1J vs NMC0805X7R223M50TRPLP3K |
X7R0805HTTDB223M | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KOA Speer Electronics Inc | MCJCU21GBB7223MTPA1J vs X7R0805HTTDB223M |
AD12ZD0223M2Y | CAP,CERAMIC,22NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | MCJCU21GBB7223MTPA1J vs AD12ZD0223M2Y |
CG0805X7R223MPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Quantic UTC | MCJCU21GBB7223MTPA1J vs CG0805X7R223MPT |
SH21B223M500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCJCU21GBB7223MTPA1J vs SH21B223M500CG |