Part Details for MCK68HC16Z4CFC25 by Motorola Semiconductor Products
Overview of MCK68HC16Z4CFC25 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCK68HC16Z4CFC25
MCK68HC16Z4CFC25 CAD Models
MCK68HC16Z4CFC25 Part Data Attributes
|
MCK68HC16Z4CFC25
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCK68HC16Z4CFC25
Motorola Semiconductor Products
Microcontroller, 16-Bit, 6816 CPU, 25.17MHz, HCMOS, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, QFP-132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | 6816 | |
Clock Frequency-Max | 25.17 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of I/O Lines | 23 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Seated Height-Max | 4.572 mm | |
Speed | 25.17 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCK68HC16Z4CFC25
This table gives cross-reference parts and alternative options found for MCK68HC16Z4CFC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCK68HC16Z4CFC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK68HC16Z4CFC25 | 16-BIT, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MCK68HC16Z4CFC25 vs MCK68HC16Z4CFC25 |