Part Details for MCL103A by Diotec Semiconductor AG
Overview of MCL103A by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCL103A
MCL103A CAD Models
MCL103A Part Data Attributes
|
MCL103A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MCL103A
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MCL103A
This table gives cross-reference parts and alternative options found for MCL103A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL103A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS94T-11Y | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | MCL103A vs 1SS94T-11Y |
RLS-94TE-15 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | MCL103A vs RLS-94TE-15 |
1SS138T-14A | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | MCL103A vs 1SS138T-14A |