Part Details for MCL1608V1-R15-R by Eaton Bussmann
Results Overview of MCL1608V1-R15-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL1608V1-R15-R Information
MCL1608V1-R15-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCL1608V1-R15-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-MCL1608V1-R15-RCT-ND
|
DigiKey | FIXED IND 150NH 150MA 200 MOHM Min Qty: 1 Container: Cut Tape |
3879 Cut Tape |
|
$0.0331 / $0.1100 | Buy Now |
|
DISTI #
283-MCL1608V1-R15-RTR-ND
|
DigiKey | FIXED IND 150NH 150MA 200 MOHM Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0421 | Buy Now |
|
|
Onlinecomponents.com | MCL Chip IND 1608 0.15uH 2 Pads COO: China RoHS: Compliant | 0 |
|
$0.0299 / $0.0371 | Buy Now |
|
DISTI #
000000000006157042
|
Sager | RF Inductors - SMD .15 UH 20% Min Qty: 4000 | 0 |
|
$0.0311 / $0.0349 | Buy Now |