Part Details for MCL1608V1-R33-R by Eaton Bussmann
Results Overview of MCL1608V1-R33-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL1608V1-R33-R Information
MCL1608V1-R33-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCL1608V1-R33-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM4665
|
Newark | Mcl Chip Ind 1608 0.33Uh 2 Pads |Eaton Bussmann MCL1608V1-R33-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0820 | Buy Now |
|
DISTI #
283-MCL1608V1-R33-RCT-ND
|
DigiKey | FIXED IND 330NH 100MA 300 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1660 In Stock |
|
$0.0313 / $0.1000 | Buy Now |
|
|
Onlinecomponents.com | Chip Inductor, 1.6x0.8x0.8mm, 0.33uH, Reel of 4000 | Eaton Electronics MCL1608V1-R33-R COO: China RoHS: Compliant |
4000 Partner Stock |
|
$0.0223 / $0.0311 | Buy Now |
|
DISTI #
000000000006157046
|
Sager | RF Inductors - SMD .33 UH 20% Min Qty: 4000 | 0 |
|
$0.0243 / $0.0292 | Buy Now |
|
|
Master Electronics | Chip Inductor, 1.6x0.8x0.8mm, 0.33uH, Reel of 4000 | Eaton Electronics MCL1608V1-R33-R COO: China RoHS: Compliant |
4000 Partner Stock |
|
$0.0223 / $0.0311 | Buy Now |