Part Details for MCL2012V1-R120-R by Eaton Electronics
Results Overview of MCL2012V1-R120-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL2012V1-R120-R Information
MCL2012V1-R120-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMR12007YMK | Texas Instruments | 750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125 | |
| LMR12020XSD/NOPB | Texas Instruments | 3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125 | |
| LMR12007YMKX | Texas Instruments | 750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125 |
Price & Stock for MCL2012V1-R120-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71994599
|
RS | CHIP INDUCTOR,2X1.2X0.9MM,0.12UH, REEL OF 4000 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0970 / $0.1100 | RFQ |