Part Details for MCL2012V1-R180-R by Eaton Bussmann
Results Overview of MCL2012V1-R180-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL2012V1-R180-R Information
MCL2012V1-R180-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for MCL2012V1-R180-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM4690
|
Newark | Rf Inductors-Smd Chip Inductor 2*1.2*0.9, |Eaton Bussmann MCL2012V1-R180-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.1000 | Buy Now |
|
DISTI #
283-MCL2012V1-R180-RTR-ND
|
DigiKey | FIXED IND 180NH 300MA 250 MOHM Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0502 | Buy Now |
|
DISTI #
000000000006157110
|
Sager | RF Inductors - SMD .18 UH 20% Min Qty: 4000 | 0 |
|
$0.0378 / $0.0424 | Buy Now |
|
|
Master Electronics | Chip Inductor, 2x1.2x0.9mm, 0.18uH, Reel of 4000 | Eaton Electronics MCL2012V1-R180-R COO: China RoHS: Compliant |
4000 Partner Stock |
|
$0.0367 / $0.0424 | Buy Now |