Part Details for MCL2012V1-R330-R by Coiltronics
Results Overview of MCL2012V1-R330-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL2012V1-R330-R Information
MCL2012V1-R330-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCL2012V1-R330-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AH6587
|
Newark | Inductor, 330Nh, 145Mhz, 0805, Inductance:330Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:145Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcl2012V1 Series, Core Material:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0360 / $0.0640 | Buy Now |
|
DISTI #
41AH6586
|
Newark | Inductor, 330Nh, 145Mhz, 0805, Inductance:330Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:145Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcl2012V1 Series, Core Material:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |