Part Details for MCL2012V1-R330-R by Eaton Corporation
Results Overview of MCL2012V1-R330-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL2012V1-R330-R Information
MCL2012V1-R330-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTGL07AR330M6A51B0 | Murata Manufacturing Co Ltd | PTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED |
Price & Stock for MCL2012V1-R330-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
504-MCL2012V1-R330-R
|
Mouser Electronics | RF Inductors - SMD 330 NH 5% RoHS: Compliant | 0 |
|
$0.0430 / $0.1100 | Order Now |
|
DISTI #
MCL2012V1-R330-R
|
TTI | RF Inductors - SMD 330 NH 5% RoHS: Exempt pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0450 | Buy Now |
|
DISTI #
MCL2012V1-R330-R
|
Avnet Americas | - Tape and Reel (Alt: MCL2012V1-R330-R) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0350 / $0.0400 | Buy Now |
US Tariff Estimator: MCL2012V1-R330-R by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MCL2012V1-R330-R Part Data Attributes
|
|
MCL2012V1-R330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL2012V1-R330-R
Eaton Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks | |
| Case/Size Code | 0805 | |
| Construction | Monolithic | |
| DC Resistance | 0.25 Ω | |
| Inductance-Nom (L) | 0.33 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.9 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.2 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Current-Max | 0.3 A | |
| Self Resonance Frequency | 145 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 1 Mhz | |
| Tolerance | 20% |