Part Details for MCL4154-13 by Diodes Incorporated
Overview of MCL4154-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for MCL4154-13
MCL4154-13 CAD Models
MCL4154-13 Part Data Attributes
|
MCL4154-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MCL4154-13
Diodes Incorporated
Rectifier Diode, 1 Element, 0.1A, 25V V(RRM), Silicon, GLASS, MICROMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for MCL4154-13
This table gives cross-reference parts and alternative options found for MCL4154-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4154-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | MCL4154-13 vs SS13W |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | MCL4154-13 vs 1N5620UV |
1SS250TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | MCL4154-13 vs 1SS250TE85R |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | MCL4154-13 vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | MCL4154-13 vs BAT49B2 |
1SS250TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | MCL4154-13 vs 1SS250TE85L |
1N4001TA2B2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Nihon Inter Electronics Corporation | MCL4154-13 vs 1N4001TA2B2 |
BAV99-TP | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MCL4154-13 vs BAV99-TP |
EFM104L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | MCL4154-13 vs EFM104L |
1N4001GH02-1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Rectron Semiconductor | MCL4154-13 vs 1N4001GH02-1 |