Part Details for MCLA2012V1-R330-R by Eaton Bussmann
Results Overview of MCLA2012V1-R330-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCLA2012V1-R330-R Information
MCLA2012V1-R330-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCLA2012V1-R330-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH1826
|
Newark | Mcla Auto Chip Ind 2012 0.33Uh 2 Pads/ T&r |Eaton Bussmann MCLA2012V1-R330-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0490 / $0.0560 | Buy Now |
|
DISTI #
283-MCLA2012V1-R330-RCT-ND
|
DigiKey | FIXED IND 330NH 250MA 400 MOHM Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.1100 | Buy Now |
|
DISTI #
283-MCLA2012V1-R330-RTR-ND
|
DigiKey | FIXED IND 330NH 250MA 400 MOHM Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0429 | Buy Now |
|
|
Onlinecomponents.com | MCLA Auto Chip IND 2012 0.33uH 2 Pads COO: China RoHS: Compliant | 0 |
|
$0.0279 / $0.0400 | Buy Now |
|
DISTI #
000000000006157277
|
Sager | RF Inductors - SMD .33 UH 10% AEC-Q200 Min Qty: 4000 | 0 |
|
$0.0304 / $0.0376 | Buy Now |