Part Details for MCM110SC2 by StarTech
Results Overview of MCM110SC2 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCM110SC2 Information
MCM110SC2 by StarTech is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MCM110SC2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-MCM110SC2-ND
|
DigiKey | ETHERNET MEDIA CONVERTER Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$100.9600 / $121.8200 | Buy Now |
|
DISTI #
72011763
|
RS | MEDIA CONVERTER, 10/100 FIBER TO ETHERNET, MULTI MODE, RJ45, SC 2 KM(2 MILES) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4600 / $121.8200 | RFQ |
|
|
NAC | Ethernet Media Converter TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$88.1700 | Buy Now |
|
|
Neutron USA | StarTech.com 10/100 Fiber to Ethernet Media Converter Multi Mode SC 2 km | 124 |
|
$74.6600 | Buy Now |