Part Details for MCM16Z2BVFC25B1 by Motorola Mobility LLC
Overview of MCM16Z2BVFC25B1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM16Z2BVFC25B1
MCM16Z2BVFC25B1 CAD Models
MCM16Z2BVFC25B1 Part Data Attributes
|
MCM16Z2BVFC25B1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM16Z2BVFC25B1
Motorola Mobility LLC
16-BIT, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 6816 | |
Clock Frequency-Max | 25.17 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of I/O Lines | 23 | |
Number of Terminals | 132 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.572 mm | |
Speed | 25.17 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCM16Z2BVFC25B1
This table gives cross-reference parts and alternative options found for MCM16Z2BVFC25B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM16Z2BVFC25B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM16Z2BVFC25B1 | IC,MICROCONTROLLER,16-BIT,6816 CPU,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | MCM16Z2BVFC25B1 vs MCM16Z2BVFC25B1 |
MCM16Z2BVFC25B1 | 16-BIT, MROM, 25.17MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MCM16Z2BVFC25B1 vs MCM16Z2BVFC25B1 |