Part Details for MCM6208CJ15R2 by Motorola Mobility LLC
Overview of MCM6208CJ15R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MCM6208CJ15R2
MCM6208CJ15R2 CAD Models
MCM6208CJ15R2 Part Data Attributes
|
MCM6208CJ15R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6208CJ15R2
Motorola Mobility LLC
64KX4 STANDARD SRAM, 15ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6208CJ15R2
This table gives cross-reference parts and alternative options found for MCM6208CJ15R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6208CJ15R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41258SA15SOITY | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24 | Paradigm Technology Inc | MCM6208CJ15R2 vs PDM41258SA15SOITY |
MT5C2564SG-15LAT | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Micron Technology Inc | MCM6208CJ15R2 vs MT5C2564SG-15LAT |
L7C195WC15 | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | LOGIC Devices Inc | MCM6208CJ15R2 vs L7C195WC15 |
CY7B192-15VCT | Standard SRAM, 64KX4, 15ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | MCM6208CJ15R2 vs CY7B192-15VCT |
K6E0804C1C-JC15 | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | MCM6208CJ15R2 vs K6E0804C1C-JC15 |
MT5C2564DJ-15LPIT | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | MCM6208CJ15R2 vs MT5C2564DJ-15LPIT |
TC55465AJ-15 | IC 64K X 4 CACHE SRAM, 15 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM | Toshiba America Electronic Components | MCM6208CJ15R2 vs TC55465AJ-15 |
L7C195WI15 | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | LOGIC Devices Inc | MCM6208CJ15R2 vs L7C195WI15 |
MT5C2565DJ-15LPXTTR | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MCM6208CJ15R2 vs MT5C2565DJ-15LPXTTR |
MT5C2564SG-15IT | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24 | Micron Technology Inc | MCM6208CJ15R2 vs MT5C2564SG-15IT |