Part Details for MCM6223YJ15 by Motorola Mobility LLC
Overview of MCM6223YJ15 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MCM6223YJ15
MCM6223YJ15 CAD Models
MCM6223YJ15 Part Data Attributes
|
MCM6223YJ15
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6223YJ15
Motorola Mobility LLC
128KX8 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6223YJ15
This table gives cross-reference parts and alternative options found for MCM6223YJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6223YJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V61C51161024-15K | Standard SRAM, 128KX8, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Mosel Vitelic Corporation | MCM6223YJ15 vs V61C51161024-15K |
MCM6223YJ15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Motorola Semiconductor Products | MCM6223YJ15 vs MCM6223YJ15 |
K6R1016C1C-JC15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | MCM6223YJ15 vs K6R1016C1C-JC15 |
KM6161002CJ-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, SOJ-44 | Samsung Semiconductor | MCM6223YJ15 vs KM6161002CJ-15 |
M5M564R16CJ-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Mitsubishi Electric | MCM6223YJ15 vs M5M564R16CJ-15 |