Part Details for MCM6288BP35 by Motorola Mobility LLC
Overview of MCM6288BP35 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6288BP35
MCM6288BP35 CAD Models
MCM6288BP35 Part Data Attributes
|
MCM6288BP35
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6288BP35
Motorola Mobility LLC
16KX4 STANDARD SRAM, 35ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 26.41 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6288BP35
This table gives cross-reference parts and alternative options found for MCM6288BP35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6288BP35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65788K-6:D | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | MCM6288BP35 vs HM1-65788K-6:D |
HM365788K-9:D | Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22 | Atmel Corporation | MCM6288BP35 vs HM365788K-9:D |
IDT7188S30P | Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Integrated Device Technology Inc | MCM6288BP35 vs IDT7188S30P |
MT5C6404C-55/883C | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | MCM6288BP35 vs MT5C6404C-55/883C |
5962-9159303MYA | Standard SRAM, 16KX4, 10ns, BICMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | MCM6288BP35 vs 5962-9159303MYA |
5962-8685924TA | Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Motorola Semiconductor Products | MCM6288BP35 vs 5962-8685924TA |
L7C164CMB15 | Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | LOGIC Devices Inc | MCM6288BP35 vs L7C164CMB15 |
IMS1625P-20 | 16KX4 STANDARD SRAM, 20ns, PDIP22, PLASTIC, DIP-22 | STMicroelectronics | MCM6288BP35 vs IMS1625P-20 |
CY7C164-15PC | Standard SRAM, 16KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | MCM6288BP35 vs CY7C164-15PC |
L7C164CME35 | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | MCM6288BP35 vs L7C164CME35 |