Part Details for MCM6341ZP15A by Freescale Semiconductor
Overview of MCM6341ZP15A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6341ZP15A
MCM6341ZP15A CAD Models
MCM6341ZP15A Part Data Attributes
|
MCM6341ZP15A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM6341ZP15A
Freescale Semiconductor
IC,SRAM,128KX24,CMOS,BGA,119PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | BGA, BGA119,7X17,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Memory Density | 3145728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX24 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for MCM6341ZP15A
This table gives cross-reference parts and alternative options found for MCM6341ZP15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6341ZP15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6341ZP15R | Standard SRAM, 128KX24, 15ns, CMOS, PBGA119, PLASTIC, BGA-119 | Motorola Semiconductor Products | MCM6341ZP15A vs MCM6341ZP15R |
MCM6341ZP15R | 128KX24 STANDARD SRAM, 15ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM6341ZP15A vs MCM6341ZP15R |
SCM6341ZP15A | 128KX24 STANDARD SRAM, 15ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM6341ZP15A vs SCM6341ZP15A |
MCM6341ZP15B | 128KX24 STANDARD SRAM, 15ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM6341ZP15A vs MCM6341ZP15B |