Part Details for MCM6343TS10BR by Motorola Mobility LLC
Overview of MCM6343TS10BR by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM6343TS10BR
MCM6343TS10BR CAD Models
MCM6343TS10BR Part Data Attributes:
|
MCM6343TS10BR
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6343TS10BR
Motorola Mobility LLC
256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | CONFIGURED AS 256K X 16; TTL COMPATIBLE INPUTS & OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 3.15 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6343TS10BR
This table gives cross-reference parts and alternative options found for MCM6343TS10BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6343TS10BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041G30-10ZSXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | MCM6343TS10BR vs CY7C1041G30-10ZSXIT |
IS61LV25616L-10T | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | MCM6343TS10BR vs IS61LV25616L-10T |
GS74116GP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | MCM6343TS10BR vs GS74116GP-10 |
IS61LV25616L-10TI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | MCM6343TS10BR vs IS61LV25616L-10TI |
CY7C1041DV33-10ZSXC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | MCM6343TS10BR vs CY7C1041DV33-10ZSXC |
IS61LV25616AL-10TI | 256KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | MCM6343TS10BR vs IS61LV25616AL-10TI |
K6R4016V1D-TP100 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MCM6343TS10BR vs K6R4016V1D-TP100 |
IS61LV25616AL-10TL | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | MCM6343TS10BR vs IS61LV25616AL-10TL |
CY7C1041CV33-10ZSXA | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | MCM6343TS10BR vs CY7C1041CV33-10ZSXA |
CY7C1041CV33-10ZI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | MCM6343TS10BR vs CY7C1041CV33-10ZI |