Part Details for MCM6343YJ15R by Motorola Semiconductor Products
Overview of MCM6343YJ15R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM6343YJ15R
MCM6343YJ15R CAD Models
MCM6343YJ15R Part Data Attributes
|
MCM6343YJ15R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6343YJ15R
Motorola Semiconductor Products
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6343YJ15R
This table gives cross-reference parts and alternative options found for MCM6343YJ15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6343YJ15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34098-15JC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Semiconductor Corporation | MCM6343YJ15R vs AS7C34098-15JC |
CY7C1041BV33-15VC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | MCM6343YJ15R vs CY7C1041BV33-15VC |
AS7C34098A-15JIN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | MCM6343YJ15R vs AS7C34098A-15JIN |
CY7C1041V33-15VC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | MCM6343YJ15R vs CY7C1041V33-15VC |
CY7C1041CV33-15VIT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | MCM6343YJ15R vs CY7C1041CV33-15VIT |
CY7C1041CV33-15VXCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | MCM6343YJ15R vs CY7C1041CV33-15VXCT |
CY7C1041BNV33-15VXC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | MCM6343YJ15R vs CY7C1041BNV33-15VXC |
71V416S15YG | SOJ-44, Tube | Integrated Device Technology Inc | MCM6343YJ15R vs 71V416S15YG |
CY7C1041BNV33-15VXCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | MCM6343YJ15R vs CY7C1041BNV33-15VXCT |
CY7C1041BV33-15VCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | MCM6343YJ15R vs CY7C1041BV33-15VCT |