Part Details for MCM63F737KZP8.5R by Freescale Semiconductor
Overview of MCM63F737KZP8.5R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCM63F737KZP8.5R
MCM63F737KZP8.5R CAD Models
MCM63F737KZP8.5R Part Data Attributes
|
MCM63F737KZP8.5R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM63F737KZP8.5R
Freescale Semiconductor
128KX36 CACHE SRAM, 8.5ns, PBGA119, PLASTIC, BGA-119
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM63F737KZP8.5R
This table gives cross-reference parts and alternative options found for MCM63F737KZP8.5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63F737KZP8.5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF12836-8.5B | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | MCM63F737KZP8.5R vs IS61LF12836-8.5B |
IDT71V3577SA80BGGI | Cache SRAM, 128KX36, 8ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | MCM63F737KZP8.5R vs IDT71V3577SA80BGGI |
71V3577S85BGI8 | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | MCM63F737KZP8.5R vs 71V3577S85BGI8 |
71V3577S85BG | PBGA-119, Tray | Integrated Device Technology Inc | MCM63F737KZP8.5R vs 71V3577S85BG |
MCM63F737KZP8.5R | 128KX36 CACHE SRAM, 8.5ns, PBGA119 | NXP Semiconductors | MCM63F737KZP8.5R vs MCM63F737KZP8.5R |
IDT71V3577S85BGI8 | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | MCM63F737KZP8.5R vs IDT71V3577S85BGI8 |
MT58L128L36F1B-8.5 | Standard SRAM, 128KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | MCM63F737KZP8.5R vs MT58L128L36F1B-8.5 |
MCM69L737AZP8.5R | 128KX36 CACHE SRAM, 8.5ns, PBGA119 | NXP Semiconductors | MCM63F737KZP8.5R vs MCM69L737AZP8.5R |
IDT71V3577S85BG | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | MCM63F737KZP8.5R vs IDT71V3577S85BG |
MCM63F737ZP8.5R | 128KX36 CACHE SRAM, 8.5ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM63F737KZP8.5R vs MCM63F737ZP8.5R |