Part Details for MCM63Z736TQ100R by Motorola Mobility LLC
Overview of MCM63Z736TQ100R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MCM63Z736TQ100R
MCM63Z736TQ100R CAD Models
MCM63Z736TQ100R Part Data Attributes:
|
MCM63Z736TQ100R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM63Z736TQ100R
Motorola Mobility LLC
128KX36 ZBT SRAM, 5ns, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | LINEAR/INTERLEAVED BURST SEQUENCE; INTERNALLY SELF-TIMED WRITE CYCLE; BYTE WRITE CONTROL | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM63Z736TQ100R
This table gives cross-reference parts and alternative options found for MCM63Z736TQ100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63Z736TQ100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1350F-133AI | ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs CY7C1350F-133AI |
CY7C1350F-133AC | ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs CY7C1350F-133AC |
CY7C1350G-250AXC | ZBT SRAM, 128KX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs CY7C1350G-250AXC |
CY7C1350-100ACT | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs CY7C1350-100ACT |
CY7C1350B-100AIT | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs CY7C1350B-100AIT |
CY7C1350F-100AC | ZBT SRAM, 128KX36, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs CY7C1350F-100AC |
MT55L128L36P1T-10IT | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs MT55L128L36P1T-10IT |
CY7C1350G-100AXC | ZBT SRAM, 128KX36, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs CY7C1350G-100AXC |
CY7C1350-100AC | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63Z736TQ100R vs CY7C1350-100AC |
IS61NP12836-5TQ | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MCM63Z736TQ100R vs IS61NP12836-5TQ |