MCM6708J12
Description: Standard SRAM, 64KX4, 12ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24

Overview of MCM6708J12 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM6708J12 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6708J12 by Motorola Semiconductor Products

MCM6708J12
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
0.300 INCH, PLASTIC, SOJ-24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
15.875 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Current-Max
0.195 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM6708J12
    Motorola Semiconductor Products
    Standard SRAM, 64KX4, 12ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
    VS

Alternate Parts for MCM6708J12

This table gives cross-reference parts and alternative options found for MCM6708J12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6708J12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6708J12 64KX4 STANDARD SRAM, 12ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC MCM6708J12 vs MCM6708J12
IDT71B258S12Y Standard SRAM, 64KX4, 12ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Integrated Device Technology Inc MCM6708J12 vs IDT71B258S12Y
MCM6708J12R2 64KX4 STANDARD SRAM, 12ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC MCM6708J12 vs MCM6708J12R2
Part Number Description Manufacturer Compare
MT5C2564DJ-12PAT Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc MCM6708J12 vs MT5C2564DJ-12PAT
MT5C2565DJ-12L Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MCM6708J12 vs MT5C2565DJ-12L
PDM41252LA12SOI Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Paradigm Technology Inc MCM6708J12 vs PDM41252LA12SOI
PDM41298SA12SOITY Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Paradigm Technology Inc MCM6708J12 vs PDM41298SA12SOITY
MT5C2564SG-12LPTR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc MCM6708J12 vs MT5C2564SG-12LPTR
CY7B194-12VCT Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor MCM6708J12 vs CY7B194-12VCT
PDM41258SA12SOITR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc MCM6708J12 vs PDM41258SA12SOITR
MT5C2565DJ-12IT Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Micron Technology Inc MCM6708J12 vs MT5C2565DJ-12IT
CY7C195-12VCT Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC MCM6708J12 vs CY7C195-12VCT
PDM41258S12SOTY Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc MCM6708J12 vs PDM41258S12SOTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6708J12 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6708J12 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM6708J12 would you like to use for your alert(s)?
  • Please alert me when MCM6708J12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6708J12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6708J12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6708J12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6708J12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6708J12 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: