Part Details for MCM6729AWJ12 by Motorola Mobility LLC
Overview of MCM6729AWJ12 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for MCM6729AWJ12
MCM6729AWJ12 CAD Models
MCM6729AWJ12 Part Data Attributes
|
MCM6729AWJ12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6729AWJ12
Motorola Mobility LLC
256KX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6729AWJ12
This table gives cross-reference parts and alternative options found for MCM6729AWJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6729AWJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71B128S12Y | Standard SRAM, 256KX4, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM6729AWJ12 vs IDT71B128S12Y |
MCM6729BWJ12 | 256KX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MCM6729AWJ12 vs MCM6729BWJ12 |
MCM6729WJ12 | 256KX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MCM6729AWJ12 vs MCM6729WJ12 |
KM64B1003J-12 | Standard SRAM, 256KX4, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MCM6729AWJ12 vs KM64B1003J-12 |
MCM6729BWJ12 | Standard SRAM, 256KX4, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | MCM6729AWJ12 vs MCM6729BWJ12 |
MCM6729DWJ12 | Standard SRAM, 256KX4, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | MCM6729AWJ12 vs MCM6729DWJ12 |