Part Details for MCM6729CWJ7R by Motorola Semiconductor Products
Overview of MCM6729CWJ7R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for MCM6729CWJ7R
MCM6729CWJ7R CAD Models
MCM6729CWJ7R Part Data Attributes
|
MCM6729CWJ7R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6729CWJ7R
Motorola Semiconductor Products
Standard SRAM, 256KX4, 7ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6729CWJ7R
This table gives cross-reference parts and alternative options found for MCM6729CWJ7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6729CWJ7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71128S15Y | SOJ-32, Tube | Integrated Device Technology Inc | MCM6729CWJ7R vs 71128S15Y |
101514S10Y | SOJ-32, Tube | Integrated Device Technology Inc | MCM6729CWJ7R vs 101514S10Y |
CY7C102-25VC | Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | MCM6729CWJ7R vs CY7C102-25VC |
PDM31038SA12TTR | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6729CWJ7R vs PDM31038SA12TTR |
MT5C1005ECW-55L/IT | Standard SRAM, 256KX4, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | MCM6729CWJ7R vs MT5C1005ECW-55L/IT |
CY7C1001-25VC | Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | MCM6729CWJ7R vs CY7C1001-25VC |
CY7C102AL-15VC | Standard SRAM, 256KX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | MCM6729CWJ7R vs CY7C102AL-15VC |
MM4J-65604L-30CB | Standard SRAM, 256KX4, 30ns, CMOS, CQCC32, LCC-32 | Matra MHS | MCM6729CWJ7R vs MM4J-65604L-30CB |
PDM41038LA20TSOITR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6729CWJ7R vs PDM41038LA20TSOITR |
MSM4256JLMB-45 | Standard SRAM, 256KX4, 45ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | MCM6729CWJ7R vs MSM4256JLMB-45 |