Part Details for MCM67B518AFN8.5 by Motorola Mobility LLC
Overview of MCM67B518AFN8.5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCM67B518AFN8.5
MCM67B518AFN8.5 CAD Models
MCM67B518AFN8.5 Part Data Attributes
|
MCM67B518AFN8.5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM67B518AFN8.5
Motorola Mobility LLC
32KX18 CACHE SRAM, 8.5ns, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 589824 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67B518AFN8.5
This table gives cross-reference parts and alternative options found for MCM67B518AFN8.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67B518AFN8.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C178-10JCT | Cache SRAM, 32KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM67B518AFN8.5 vs CY7C178-10JCT |
MCM67M518AFN8.5 | Cache SRAM, 32KX18, 8.5ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67B518AFN8.5 vs MCM67M518AFN8.5 |
IDT71419S10J | Cache SRAM, 32KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | MCM67B518AFN8.5 vs IDT71419S10J |
PDM44528SA8.5JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67B518AFN8.5 vs PDM44528SA8.5JTY |
PDM44538S9J | Cache SRAM, 32KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | MCM67B518AFN8.5 vs PDM44538S9J |
KM718BV513J-9 | Standard SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | MCM67B518AFN8.5 vs KM718BV513J-9 |
MCM67J518AFN5 | Cache SRAM, 32KX18, 5ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67B518AFN8.5 vs MCM67J518AFN5 |
PDM44528S8.5JITY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67B518AFN8.5 vs PDM44528S8.5JITY |
PDM44528S8.5JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67B518AFN8.5 vs PDM44528S8.5JTR |
PDM44538S7JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67B518AFN8.5 vs PDM44538S7JTY |