Part Details for MCM67B618FN10 by Motorola Semiconductor Products
Overview of MCM67B618FN10 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM67B618FN10
MCM67B618FN10 CAD Models
MCM67B618FN10 Part Data Attributes
|
MCM67B618FN10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM67B618FN10
Motorola Semiconductor Products
Cache SRAM, 64KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.095 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67B618FN10
This table gives cross-reference parts and alternative options found for MCM67B618FN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67B618FN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM67B618FN10 | 64KX18 CACHE SRAM, 10ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67B618FN10 vs MCM67B618FN10 |
MCM67B618AFN10 | Cache SRAM, 64KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67B618FN10 vs MCM67B618AFN10 |
MCM67B618BFN10 | 64KX18 CACHE SRAM, 10ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67B618FN10 vs MCM67B618BFN10 |
MCM67B618BFN10 | Cache SRAM, 64KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67B618FN10 vs MCM67B618BFN10 |