Part Details for MCM67C518FN9 by Motorola Semiconductor Products
Overview of MCM67C518FN9 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM67C518FN9
MCM67C518FN9 CAD Models
MCM67C518FN9 Part Data Attributes
|
MCM67C518FN9
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM67C518FN9
Motorola Semiconductor Products
Cache SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | OUTPUT REGISTER; SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 589824 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67C518FN9
This table gives cross-reference parts and alternative options found for MCM67C518FN9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67C518FN9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C178-10JCT | Cache SRAM, 32KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM67C518FN9 vs CY7C178-10JCT |
MCM67M518AFN8.5 | Cache SRAM, 32KX18, 8.5ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67C518FN9 vs MCM67M518AFN8.5 |
IDT71419S10J | Cache SRAM, 32KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | MCM67C518FN9 vs IDT71419S10J |
PDM44528SA8.5JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67C518FN9 vs PDM44528SA8.5JTY |
PDM44538S9J | Cache SRAM, 32KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | MCM67C518FN9 vs PDM44538S9J |
KM718BV513J-9 | Standard SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | MCM67C518FN9 vs KM718BV513J-9 |
MCM67J518AFN5 | Cache SRAM, 32KX18, 5ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67C518FN9 vs MCM67J518AFN5 |
PDM44528S8.5JITY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67C518FN9 vs PDM44528S8.5JITY |
PDM44528S8.5JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67C518FN9 vs PDM44528S8.5JTR |
PDM44538S7JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67C518FN9 vs PDM44538S7JTY |